
B32921C3683M189 | |
|---|---|
DigiKey Part Number | 495-4940-2-ND - Tape & Reel (TR) 495-4940-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32921C3683M189 |
Description | CAP FILM 0.068UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32921C3683M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.16200 | kr.21.62 |
| 50 | kr.1.62940 | kr.81.47 |
| 100 | kr.1.46450 | kr.146.45 |
| 500 | kr.1.18622 | kr.593.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.1.00512 | kr.1,105.63 |
| 2.200 | kr.0.94172 | kr.2,071.78 |
| 3.300 | kr.0.90994 | kr.3,002.80 |
| 5.500 | kr.0.87476 | kr.4,811.18 |
| 7.700 | kr.0.85419 | kr.6,577.26 |
| 11.000 | kr.0.83440 | kr.9,178.40 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

