Upgrade
Parametric Equivalent
Parametric Equivalent

B32912A3104M289 | |
|---|---|
DigiKey Part Number | B32912A3104M289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32912A3104M289 |
Description | CAP FILM 0.1UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A3104M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32912A3104K289 | TDK | 1.473 | 495-B32912A3104K289CT-ND | kr.7.82000 | Upgrade |
| B32912A3104M000 | TDK | 7.406 | 495-3243-ND | kr.7.12000 | Parametric Equivalent |
| B32912A3104M189 | TDK | 4.725 | 495-77179-1-ND | kr.7.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.320 | kr.2.38548 | kr.7,919.79 |
| Unit Price without VAT: | kr.2.38548 |
|---|---|
| Unit Price with VAT: | kr.2.98185 |


