Upgrade
Parametric Equivalent
Parametric Equivalent

B32912A3104M000 | |
|---|---|
DigiKey Part Number | 495-3243-ND |
Manufacturer | |
Manufacturer Product Number | B32912A3104M000 |
Description | CAP FILM 0.1UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A3104M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32912A3104K000 | TDK | 237.698 | 495-3967-ND | kr.6.72000 | Upgrade |
| B32912A3104M189 | TDK | 4.735 | 495-77179-1-ND | kr.7.48000 | Parametric Equivalent |
| B32912A3104M289 | TDK | 0 | B32912A3104M289-ND | kr.2.35943 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.17200 | kr.41.72 |
| 50 | kr.3.26380 | kr.163.19 |
| 100 | kr.2.98360 | kr.298.36 |
| 500 | kr.2.51000 | kr.1,255.00 |
| 1.000 | kr.2.36343 | kr.2,363.43 |
| 3.000 | kr.2.18238 | kr.6,547.14 |
| 5.000 | kr.2.11542 | kr.10,577.10 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |



