
B32774X8126K000 | |
|---|---|
DigiKey Part Number | 495-B32774X8126K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774X8126K000 |
Description | CAP FILM 12UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774X8126K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.437" (36.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 6.8 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32774D8126K000 | TDK | 2.045 | 495-3938-ND | kr.38.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.16.37000 | kr.163.70 |
| 50 | kr.13.69560 | kr.684.78 |
| 196 | kr.12.20643 | kr.2,392.46 |
| 588 | kr.11.36100 | kr.6,680.27 |
| 1.176 | kr.10.94696 | kr.12,873.62 |
| 2.548 | kr.10.57076 | kr.26,934.30 |
| 5.096 | kr.10.29608 | kr.52,468.82 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

