


B32774D8126K000 | |
|---|---|
DigiKey Part Number | 495-3938-ND |
Manufacturer | |
Manufacturer Product Number | B32774D8126K000 |
Description | CAP FILM 12UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774D8126K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.437" (36.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 6.8 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.17000 | kr.38.17 |
| 10 | kr.27.92800 | kr.279.28 |
| 50 | kr.23.83960 | kr.1,191.98 |
| 196 | kr.21.56184 | kr.4,226.12 |
| 588 | kr.20.26772 | kr.11,917.42 |
| 1.176 | kr.19.63400 | kr.23,089.58 |
| 2.548 | kr.19.05792 | kr.48,559.58 |
| Unit Price without VAT: | kr.38.17000 |
|---|---|
| Unit Price with VAT: | kr.47.71250 |

