Upgrade

B32678G6156K000 | |
|---|---|
DigiKey Part Number | 495-3018-ND |
Manufacturer | |
Manufacturer Product Number | B32678G6156K000 |
Description | CAP FILM 15UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32678G1156K000 | TDK | 0 | 495-3026-ND | kr.50.85179 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr.45.69282 | kr.12,793.99 |
| Unit Price without VAT: | kr.45.69282 |
|---|---|
| Unit Price with VAT: | kr.57.11603 |


