
B32678G1156K000 | |
|---|---|
DigiKey Part Number | 495-3026-ND |
Manufacturer | |
Manufacturer Product Number | B32678G1156K000 |
Description | CAP FILM 15UF 10% 750VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 750V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32678G1156K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 750V | Applications DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.5 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr.50.85179 | kr.14,238.50 |
| Unit Price without VAT: | kr.50.85179 |
|---|---|
| Unit Price with VAT: | kr.63.56474 |

