Parametric Equivalent
Parametric Equivalent

B32672P5224K289 | |
|---|---|
DigiKey Part Number | B32672P5224K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672P5224K289 |
Description | CAP FILM 0.22UF 10% 520VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672P5224K289 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 520V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672P5224K000 | TDK | 639 | 495-4726-ND | kr.7.29000 | Parametric Equivalent |
| B32672P5224K189 | TDK | 0 | B32672P5224K189-ND | kr.2.45025 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.680 | kr.2.46455 | kr.11,534.09 |
| Unit Price without VAT: | kr.2.46455 |
|---|---|
| Unit Price with VAT: | kr.3.08069 |


