B32672P5224K189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 639
Unit Price: kr.7.29000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.46455
Datasheet
0.22 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672P5224K189

DigiKey Part Number
B32672P5224K189-ND
Manufacturer
Manufacturer Product Number
B32672P5224K189
Description
CAP FILM 0.22UF 10% 520VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672P5224K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
200V
Applications
Power Factor Correction (PFC)
Voltage Rating - DC
520V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32672P5224K000TDK639495-4726-NDkr.7.29000Parametric Equivalent
B32672P5224K289TDK0B32672P5224K289-NDkr.2.46455Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.200kr.2.45025kr.12,741.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.45025
Unit Price with VAT:kr.3.06281