Upgrade

B32654A6105K000 | |
|---|---|
DigiKey Part Number | 495-4196-ND |
Manufacturer | |
Manufacturer Product Number | B32654A6105K000 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A6105K000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32654A6105J000 | TDK | 5.447 | 495-6892-ND | kr.16.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.11.23400 | kr.112.34 |
| 50 | kr.9.23480 | kr.461.74 |
| 260 | kr.7.94062 | kr.2,064.56 |
| 520 | kr.7.55179 | kr.3,926.93 |
| 1.040 | kr.7.23168 | kr.7,520.95 |
| 2.600 | kr.6.89355 | kr.17,923.23 |
| 5.200 | kr.6.68962 | kr.34,786.02 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |


