
B32654A6105J000 | |
|---|---|
DigiKey Part Number | 495-6892-ND |
Manufacturer | |
Manufacturer Product Number | B32654A6105J000 |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A6105J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.11.69100 | kr.116.91 |
| 50 | kr.9.63040 | kr.481.52 |
| 260 | kr.8.29515 | kr.2,156.74 |
| 520 | kr.7.89404 | kr.4,104.90 |
| 1.040 | kr.7.56381 | kr.7,866.36 |
| 2.600 | kr.7.21495 | kr.18,758.87 |
| 5.200 | kr.7.00452 | kr.36,423.50 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

