Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32653A7104K289 | |
|---|---|
DigiKey Part Number | B32653A7104K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32653A7104K289 |
Description | CAP FILM 0.1UF 10% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A7104K289 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 500V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32653A7104K189 | TDK | 0 | B32653A7104K189-ND | kr.5.04719 | Parametric Equivalent |
| PPH104K162G21 | Cornell Dubilier Knowles | 0 | 338-PPH104K162G21-ND | kr.6.01094 | Parametric Equivalent |
| R76TN3100CK40K | KEMET | 0 | 399-R76TN3100CK40KTR-ND | kr.6.22080 | Parametric Equivalent |
| R76TN3100DQ40K | KEMET | 0 | 399-R76TN3100DQ40KTB-ND | kr.6.47235 | Parametric Equivalent |
| R76TN3100JH40K | KEMET | 0 | 399-R76TN3100JH40K-ND | kr.5.74597 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.480 | kr.5.03049 | kr.7,445.13 |
| Unit Price without VAT: | kr.5.03049 |
|---|---|
| Unit Price with VAT: | kr.6.28811 |





