Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PPH104K162G21 | |
|---|---|
DigiKey Part Number | 338-PPH104K162G21-ND |
Manufacturer | |
Manufacturer Product Number | PPH104K162G21 |
Description | 0.1UF 1600VDC 26X20X11MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 650V | Applications Automotive |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TN3100CK40K | KEMET | 0 | 399-R76TN3100CK40KTR-ND | kr.6.22080 | Parametric Equivalent |
| R76TN3100DQ40K | KEMET | 0 | 399-R76TN3100DQ40KTB-ND | kr.6.47235 | Parametric Equivalent |
| R76TN3100JH40K | KEMET | 0 | 399-R76TN3100JH40K-ND | kr.5.74597 | Parametric Equivalent |
| R76TN3100SE40K | KEMET | 114 | 399-7673-ND | kr.13.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | kr.6.01094 | kr.12,983.63 |
| Unit Price without VAT: | kr.6.01094 |
|---|---|
| Unit Price with VAT: | kr.7.51368 |



