Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32621A6103K289 | |
|---|---|
DigiKey Part Number | B32621A6103K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32621A6103K289 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6103K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32621A6103K000 | TDK | 3.681 | 495-4831-ND | kr.4.76000 | Parametric Equivalent |
| B32621A6103K189 | TDK | 3.220 | 495-4966-1-ND | kr.5.14000 | Parametric Equivalent |
| MKP1J021003C00KSSD | WIMA | 0 | 1928-MKP1J021003C00KSSD-ND | kr.1.23292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.45164 | kr.5,806.56 |
| Unit Price without VAT: | kr.1.45164 |
|---|---|
| Unit Price with VAT: | kr.1.81455 |



