
B32621A6103K189 | |
|---|---|
DigiKey Part Number | 495-4966-2-ND - Tape & Reel (TR) 495-4966-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32621A6103K189 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6103K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.25200 | kr.32.52 |
| 50 | kr.2.49920 | kr.124.96 |
| 100 | kr.2.26720 | kr.226.72 |
| 500 | kr.1.87614 | kr.938.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.1.54711 | kr.2,630.09 |
| 3.400 | kr.1.46805 | kr.4,991.37 |
| 5.100 | kr.1.42845 | kr.7,285.10 |
| 8.500 | kr.1.38456 | kr.11,768.76 |
| 11.900 | kr.1.35890 | kr.16,170.91 |
| 17.000 | kr.1.33422 | kr.22,681.74 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

