Parametric Equivalent
Parametric Equivalent

B32562J6224K000 | |
|---|---|
DigiKey Part Number | 495-7058-ND |
Manufacturer | |
Manufacturer Product Number | B32562J6224K000 |
Description | CAP FILM 0.22UF 10% 400VDC 2DIP |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32562J6224K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.650" L x 0.185" W (16.50mm x 4.70mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32562J6224K189 | TDK | 5.112 | 495-B32562J6224K189CT-ND | kr.5.71000 | Parametric Equivalent |
| B32562J6224K289 | TDK | 4.946 | 495-B32562J6224K289CT-ND | kr.5.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.10000 | kr.31.00 |
| 50 | kr.2.38760 | kr.119.38 |
| 100 | kr.2.16830 | kr.216.83 |
| 850 | kr.1.70740 | kr.1,451.29 |
| 1.700 | kr.1.60861 | kr.2,734.64 |
| 2.550 | kr.1.55914 | kr.3,975.81 |
| 5.100 | kr.1.48657 | kr.7,581.51 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |


