
B32562J6224K189 | |
|---|---|
DigiKey Part Number | 495-B32562J6224K189TR-ND - Tape & Reel (TR) 495-B32562J6224K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32562J6224K189 |
Description | CAP FILM 0.22UF 10% 400VDC 2DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32562J6224K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.650" L x 0.185" W (16.50mm x 4.70mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.62000 | kr.36.20 |
| 50 | kr.2.79840 | kr.139.92 |
| 100 | kr.2.54490 | kr.254.49 |
| 500 | kr.2.11744 | kr.1,058.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.1.79075 | kr.2,327.97 |
| 2.600 | kr.1.69756 | kr.4,413.66 |
| 3.900 | kr.1.65087 | kr.6,438.39 |
| 6.500 | kr.1.59912 | kr.10,394.28 |
| 9.100 | kr.1.56887 | kr.14,276.72 |
| 13.000 | kr.1.53978 | kr.20,017.14 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

