Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32529C3153J189 | |
|---|---|
DigiKey Part Number | B32529C3153J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32529C3153J189 |
Description | CAP FILM 0.015UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3153J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3153J000 | TDK | 437 | 495-1182-ND | kr.2.03000 | Parametric Equivalent |
| B32529C3153J289 | TDK | 0 | 495-4868-1-ND | kr.2.22000 | Parametric Equivalent |
| MKS2F021501A00JA00 | WIMA | 0 | 1928-MKS2F021501A00JA00TB-ND | kr.1.35234 | Parametric Equivalent |
| MKS2F021501A00JC00 | WIMA | 0 | 1928-MKS2F021501A00JC00TB-ND | kr.1.35234 | Parametric Equivalent |
| MKS2F021501A00JF00 | WIMA | 0 | 1928-MKS2F021501A00JF00TR-ND | kr.1.32762 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.200 | kr.0.44681 | kr.5,004.27 |
| Unit Price without VAT: | kr.0.44681 |
|---|---|
| Unit Price with VAT: | kr.0.55851 |




