MKS2F021501A00JN00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.35234
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.35234
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.32762
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.32762
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.33818
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.19831
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.17166
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.35234
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.35234
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.32762
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.32762
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.33818
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.33818
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.19831
Datasheet
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2F021501A00JN00

DigiKey Part Number
1928-MKS2F021501A00JN00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2F021501A00JN00
Description
CAP FILM 0.015UF 5% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2F021501A00JA00WIMA01928-MKS2F021501A00JA00TB-NDkr.1.35234Parametric Equivalent
MKS2F021501A00JC00WIMA01928-MKS2F021501A00JC00TB-NDkr.1.35234Parametric Equivalent
MKS2F021501A00JF00WIMA01928-MKS2F021501A00JF00TR-NDkr.1.32762Parametric Equivalent
MKS2F021501A00JI00WIMA01928-MKS2F021501A00JI00TR-NDkr.1.32762Parametric Equivalent
MKS2F021501A00JO00WIMA01928-MKS2F021501A00JO00TB-NDkr.1.33818Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.600kr.1.33818kr.8,831.99
Unit Price without VAT:kr.1.33818
Unit Price with VAT:kr.1.67273