
B32529C1683K189 | |
|---|---|
DigiKey Part Number | 495-4403-2-ND - Tape & Reel (TR) 495-4403-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1683K189 |
Description | CAP FILM 0.068UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1683K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1683J000 | TDK | 5.265 | 495-1146-ND | kr.1.84000 | Upgrade |
| DMT1S68K-F | Cornell Dubilier Knowles | 998 | 338-4057-ND | kr.14.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79120 | kr.39.56 |
| 100 | kr.0.69990 | kr.69.99 |
| 500 | kr.0.54626 | kr.273.13 |
| 1.000 | kr.0.49883 | kr.498.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.0.44346 | kr.1,241.69 |
| 5.600 | kr.0.41429 | kr.2,320.02 |
| 8.400 | kr.0.39968 | kr.3,357.31 |
| 14.000 | kr.0.38349 | kr.5,368.86 |
| 19.600 | kr.0.37403 | kr.7,330.99 |
| 28.000 | kr.0.36493 | kr.10,218.04 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

