
DMT1S68K-F | |
|---|---|
DigiKey Part Number | 338-4057-ND |
Manufacturer | |
Manufacturer Product Number | DMT1S68K-F |
Description | CAP FILM 0.068UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 65V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT1S68K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 65V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.559" L x 0.276" W (14.20mm x 7.00mm) | |
Height - Seated (Max) | 0.554" (14.06mm) | |
Termination | PC Pins | |
Lead Spacing | 0.421" (10.70mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.10.13800 | kr.101.38 |
| 50 | kr.8.25840 | kr.412.92 |
| 100 | kr.7.67840 | kr.767.84 |
| 500 | kr.6.69694 | kr.3,348.47 |
| 1.000 | kr.6.39313 | kr.6,393.13 |
| 2.500 | kr.6.07228 | kr.15,180.70 |
| 5.000 | kr.5.87878 | kr.29,393.90 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |

