0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1104J289

DigiKey Part Number
495-2479-1-ND - Cut Tape (CT)
495-2479-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C1104J289
Description
CAP FILM 0.1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1104J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32521C1104J000TDK307495-1149-NDkr.3.17000Similar
B32529C1104J189TDK16.013495-B32529C1104J189CT-NDkr.1.97000Parametric Equivalent
160104J100C-FCornell Dubilier Knowles1.951338-3248-NDkr.12.30000Similar
167104J100A-FCornell Dubilier Knowles1.255338-3259-NDkr.11.98000Similar
MKS2D031001A00JC00WIMA5.5821928-MKS2D031001A00JC00CT-NDkr.4.50000Parametric Equivalent
In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16700kr.11.67
50kr.0.85080kr.42.54
100kr.0.75320kr.75.32
500kr.0.59012kr.295.06
1.000kr.0.53972kr.539.72
Tape & Box (TB)
QuantityUnit PriceExt Price
3.200kr.0.47447kr.1,518.30
6.400kr.0.44463kr.2,845.63
9.600kr.0.42969kr.4,125.02
16.000kr.0.41313kr.6,610.08
22.400kr.0.40345kr.9,037.28
32.000kr.0.39414kr.12,612.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250