0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167104J100A-F

DigiKey Part Number
338-3259-ND
Manufacturer
Manufacturer Product Number
167104J100A-F
Description
CAP FILM 0.1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
167104J100A-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.138" W (10.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32520C3104J000TDK9.780495-1197-NDkr.3.23000Upgrade
B32521C1104J000TDK307495-1149-NDkr.3.17000Similar
B32529C1104J189TDK16.013495-B32529C1104J189CT-NDkr.1.97000Similar
B32529C1104J289TDK83495-2479-1-NDkr.1.97000Similar
In-Stock: 1.255
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.8.02000kr.80.20
50kr.6.45920kr.322.96
100kr.5.97670kr.597.67
500kr.5.16126kr.2,580.63
1.000kr.4.90894kr.4,908.94
3.000kr.4.59711kr.13,791.33
5.000kr.4.48175kr.22,408.75
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500