Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32523Q3474K000 | |
|---|---|
DigiKey Part Number | B32523Q3474K000-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q3474K000 |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q3474K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32523Q3474K189 | TDK | 0 | B32523Q3474K189-ND | kr.2.36853 | Parametric Equivalent |
| B32523Q3474K289 | TDK | 0 | B32523Q3474K289-ND | kr.2.37293 | Parametric Equivalent |
| MKS4G034705B00KB00 | WIMA | 0 | 1928-MKS4G034705B00KB00TB-ND | kr.3.48329 | Parametric Equivalent |
| MKS4G034705B00KD00 | WIMA | 0 | 1928-MKS4G034705B00KD00TB-ND | kr.3.48329 | Parametric Equivalent |
| MKS4G034705B00KH00 | WIMA | 0 | 1928-MKS4G034705B00KH00TR-ND | kr.3.52522 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | kr.2.18301 | kr.6,287.07 |
| Unit Price without VAT: | kr.2.18301 |
|---|---|
| Unit Price with VAT: | kr.2.72876 |



