Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4G034705B00KD00 | |
|---|---|
DigiKey Part Number | 1928-MKS4G034705B00KD00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4G034705B00KD00 |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4G034705B00KB00 | WIMA | 0 | 1928-MKS4G034705B00KB00TB-ND | kr.3.48329 | Parametric Equivalent |
| MKS4G034705B00KH00 | WIMA | 0 | 1928-MKS4G034705B00KH00TR-ND | kr.3.52522 | Parametric Equivalent |
| MKS4G034705B00KJ00 | WIMA | 0 | 1928-MKS4G034705B00KJ00TR-ND | kr.3.52522 | Parametric Equivalent |
| MKS4G034705B00KSC9 | WIMA | 0 | 1928-MKS4G034705B00KSC9-ND | kr.3.24936 | Parametric Equivalent |
| MKS4G034705B00KSSD | WIMA | 0 | 1928-MKS4G034705B00KSSD-ND | kr.3.14834 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | kr.3.48329 | kr.8,917.22 |
| Unit Price without VAT: | kr.3.48329 |
|---|---|
| Unit Price with VAT: | kr.4.35411 |


