Upgrade
Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

B32521C3683J000 | |
|---|---|
DigiKey Part Number | 495-1193-ND |
Manufacturer | |
Manufacturer Product Number | B32521C3683J000 |
Description | CAP FILM 0.068UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3683J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C6683J | TDK | 0 | 495-1242-ND | kr.1.38490 | Upgrade |
| B32529C3683J000 | TDK | 935 | 495-1192-ND | kr.3.36000 | Similar |
| B32521C3683J189 | TDK | 0 | B32521C3683J189-ND | kr.0.82753 | Parametric Equivalent |
| 160683J250C-F | Cornell Dubilier Knowles | 2.849 | 160683J250C-F-ND | kr.10.40000 | Direct |
| 167683J250C-F | Cornell Dubilier Knowles | 0 | 167683J250C-F-ND | kr.4.59711 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.93400 | kr.19.34 |
| 50 | kr.1.45060 | kr.72.53 |
| 100 | kr.1.30290 | kr.130.29 |
| 500 | kr.1.05358 | kr.526.79 |
| 1.000 | kr.0.97655 | kr.976.55 |
| 3.000 | kr.0.88149 | kr.2,644.47 |
| 5.000 | kr.0.84638 | kr.4,231.90 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |









