
B32521C3104K189 | |
|---|---|
DigiKey Part Number | 495-B32521C3104K189TR-ND - Tape & Reel (TR) 495-B32521C3104K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C3104K189 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3104K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3104J000 | TDK | 854 | 495-1194-ND | kr.3.23000 | Upgrade |
| B32521C3104J289 | TDK | 1.325 | 495-B32521C3104J289CT-ND | kr.3.49000 | Upgrade |
| B32520C3104K000 | TDK | 3.047 | 495-2426-ND | kr.3.11000 | Similar |
| B32520C3104K289 | TDK | 12.340 | 495-2426-1-ND | kr.3.36000 | Similar |
| B32522C3104K000 | TDK | 1.717 | 495-4177-ND | kr.4.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.55200 | kr.77.60 |
| 100 | kr.1.39350 | kr.139.35 |
| 500 | kr.1.12636 | kr.563.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.0.91367 | kr.1,553.24 |
| 3.400 | kr.0.85970 | kr.2,922.98 |
| 5.100 | kr.0.83268 | kr.4,246.67 |
| 8.500 | kr.0.80273 | kr.6,823.21 |
| 11.900 | kr.0.78522 | kr.9,344.12 |
| 17.000 | kr.0.76837 | kr.13,062.29 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

