160 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160474J100F-F

DigiKey Part Number
338-3521-ND
Manufacturer
Manufacturer Product Number
160474J100F-F
Description
CAP FILM 0.47UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160474J100F-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.77000kr.16.77
10kr.11.56500kr.115.65
50kr.9.49240kr.474.62
100kr.8.85120kr.885.12
500kr.7.76780kr.3,883.90
1.000kr.7.43238kr.7,432.38
2.500kr.7.07804kr.17,695.10
5.000kr.6.86431kr.34,321.55
Manufacturers Standard Package
Unit Price without VAT:kr.16.77000
Unit Price with VAT:kr.20.96250