
B32520C1334K000 | |
|---|---|
DigiKey Part Number | 495-4163-ND |
Manufacturer | |
Manufacturer Product Number | B32520C1334K000 |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C1334K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32520C1334J000 | TDK | 41.438 | 495-1156-ND | kr.4.36000 | Upgrade |
| B32529C1334K000 | TDK | 4.029 | 495-4806-ND | kr.3.33000 | Similar |
| 167334J100C-F | Cornell Dubilier Knowles | 472 | 167334J100C-F-ND | kr.16.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.2.60900 | kr.26.09 |
| 50 | kr.1.98960 | kr.99.48 |
| 100 | kr.1.79860 | kr.179.86 |
| 500 | kr.1.47686 | kr.738.43 |
| 1.500 | kr.1.32764 | kr.1,991.46 |
| 3.000 | kr.1.25463 | kr.3,763.89 |
| 6.000 | kr.1.19454 | kr.7,167.24 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |

