
ALC2012-361-2P-T00 | |
|---|---|
DigiKey Part Number | 445-ALC2012-361-2P-T00TR-ND - Tape & Reel (TR) 445-ALC2012-361-2P-T00CT-ND - Cut Tape (CT) 445-ALC2012-361-2P-T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALC2012-361-2P-T00 |
Description | CMC 220MA 2LN 360 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 220mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ALC2012-361-2P-T00 Models |
Category | Current Rating (Max) 220mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 500mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 360 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.91000 | kr.19.10 |
| 25 | kr.1.76920 | kr.44.23 |
| 50 | kr.1.66780 | kr.83.39 |
| 100 | kr.1.57300 | kr.157.30 |
| 250 | kr.1.45508 | kr.363.77 |
| 500 | kr.1.37186 | kr.685.93 |
| 1.000 | kr.1.29347 | kr.1,293.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.20777 | kr.2,415.54 |
| 4.000 | kr.1.13887 | kr.4,555.48 |
| 6.000 | kr.1.10044 | kr.6,602.64 |
| 10.000 | kr.1.05391 | kr.10,539.10 |
| 14.000 | kr.1.02436 | kr.14,341.04 |
| 20.000 | kr.0.99398 | kr.19,879.60 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |









