
MCZ1210AH900L2TD0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210AH900L2TD0GTR-ND - Tape & Reel (TR) 445-MCZ1210AH900L2TD0GCT-ND - Cut Tape (CT) 445-MCZ1210AH900L2TD0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AH900L2TD0G |
Description | CMC 100MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.75Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.75Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.15000 | kr.11.50 |
| 25 | kr.1.06160 | kr.26.54 |
| 50 | kr.1.00100 | kr.50.05 |
| 100 | kr.0.94360 | kr.94.36 |
| 250 | kr.0.87268 | kr.218.17 |
| 500 | kr.0.82274 | kr.411.37 |
| 1.000 | kr.0.77565 | kr.775.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70335 | kr.2,813.40 |
| 8.000 | kr.0.66324 | kr.5,305.92 |
| 12.000 | kr.0.64086 | kr.7,690.32 |
| 20.000 | kr.0.61377 | kr.12,275.40 |
| 28.000 | kr.0.59657 | kr.16,703.96 |
| 40.000 | kr.0.57888 | kr.23,155.20 |
| 100.000 | kr.0.55300 | kr.55,300.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |










