
HAL1508SU-A | |
|---|---|
DigiKey Part Number | HAL1508SU-ATR-ND - Tape & Reel (TR) HAL1508SU-ACT-ND - Cut Tape (CT) HAL1508SU-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL1508SU-A |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Sensing Range -5.5mT Trip, -3.7mT Release |
Mfr | Voltage - Supply 2.7V ~ 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 70°C (TJ) |
Function Unipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 5 | kr.3.58800 | kr.17.94 |
| 10 | kr.3.39800 | kr.33.98 |
| 25 | kr.3.17000 | kr.79.25 |
| 50 | kr.3.01540 | kr.150.77 |
| 100 | kr.2.87520 | kr.287.52 |
| 500 | kr.2.59230 | kr.1,296.15 |
| 1.000 | kr.2.48731 | kr.2,487.31 |
| 5.000 | kr.2.27612 | kr.11,380.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.19754 | kr.21,975.40 |
| 20.000 | kr.2.12547 | kr.42,509.40 |
| 30.000 | kr.2.08612 | kr.62,583.60 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |






