Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23 (Type S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3322-SA-7

DigiKey Part Number
31-AH3322-SA-7TR-ND - Tape & Reel (TR)
31-AH3322-SA-7CT-ND - Cut Tape (CT)
31-AH3322-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3322-SA-7
Description
HALL UNIPOLAR SWITCH SSOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23 (Type S)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 28V
Mfr
Current - Supply (Max)
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
55mA
Part Status
Active
Output Type
Open Drain
Function
Unipolar Switch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 125°C
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
4.5mT Trip, 0.5mT Release
Supplier Device Package
SOT-23 (Type S)
Test Condition
-40°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.09900kr.20.99
25kr.1.87160kr.46.79
100kr.1.62370kr.162.37
250kr.1.50536kr.376.34
500kr.1.43398kr.716.99
1.000kr.1.37515kr.1,375.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.30253kr.3,907.59
6.000kr.1.26699kr.7,601.94
9.000kr.1.24918kr.11,242.62
15.000kr.1.22946kr.18,441.90
21.000kr.1.21794kr.25,576.74
30.000kr.1.20685kr.36,205.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500