HWS1800T-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: kr.288.96000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.350.24000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 5
Unit Price: kr.453.44000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 4
Unit Price: kr.534.06000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 6
Unit Price: kr.855.27000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: kr.892.04000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.250.26000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.403.13000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 4
Unit Price: kr.484.40000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 3
Unit Price: kr.578.57000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 3
Unit Price: kr.939.77000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.986.85000
Datasheet
HWS1800T-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS1800T-7

DigiKey Part Number
HWS1800T-7-ND
Manufacturer
Manufacturer Product Number
HWS1800T-7
Description
AC/DC CONVERTER 7.5V 1800W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 7.5V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS1800T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
200 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
11.00" L x 4.98" W x 3.23" H (279.4mm x 126.5mm x 82.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11,366.00000kr.11,366.00
Manufacturers Standard Package
Unit Price without VAT:kr.11,366.00000
Unit Price with VAT:kr.14,207.50000