HRPG-600-7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
cms-unit-price: kr.11,366.00000
Datasheet
HRPG-600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRPG-600-7.5

DigiKey Part Number
1866-2779-ND
Manufacturer
Manufacturer Product Number
HRPG-600-7.5
Description
AC/DC CONVERTER 7.5V 600W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 7.5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
HRPG-600-7.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
80 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
Quantitycms-unit-priceExt Price
1kr.986.85000kr.986.85
Unit Price without VAT:kr.986.85000
Unit Price with VAT:kr.1,233.56250