
IIM-42652 | |
|---|---|
DigiKey Part Number | 1428-IIM-42652TR-ND - Tape & Reel (TR) 1428-IIM-42652CT-ND - Cut Tape (CT) 1428-IIM-42652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIM-42652 |
Description | COMPACT, LOW POWER 6-AXIS INDUST |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 6.25Hz ~ 16kHz 14-LGA (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | IIM-42652 Models |
Category | Bandwidth 6.25Hz ~ 16kHz |
Manufacturer TDK InvenSense | Output Type I2C, I3C, SPI |
Series | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selective Scale, Sleep Mode, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 14-LGA (2.5x3) |
Sensitivity (LSB/g) 16384 (±2g) ~ 2048 (±16g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IIM-42352 | TDK InvenSense | 0 | 1428-IIM-42352CT-ND | kr.26.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.43000 | kr.30.43 |
| 5 | kr.27.30000 | kr.136.50 |
| 10 | kr.26.12700 | kr.261.27 |
| 25 | kr.24.73600 | kr.618.40 |
| 50 | kr.23.78640 | kr.1,189.32 |
| 100 | kr.22.91470 | kr.2,291.47 |
| 500 | kr.21.16114 | kr.10,580.57 |
| 1.000 | kr.20.50793 | kr.20,507.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.19.19174 | kr.95,958.70 |
| Unit Price without VAT: | kr.30.43000 |
|---|---|
| Unit Price with VAT: | kr.38.03750 |














