
IIM-42352 | |
|---|---|
DigiKey Part Number | 1428-IIM-42352TR-ND - Tape & Reel (TR) 1428-IIM-42352CT-ND - Cut Tape (CT) 1428-IIM-42352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIM-42352 |
Description | COMPACT, LOW POWER 3-AXIS INDUST |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 6.25Hz ~ 16kHz 14-LGA (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | IIM-42352 Models |
Category | Bandwidth 6.25Hz ~ 16kHz |
Manufacturer TDK InvenSense | Output Type I2C, I3C, SPI |
Series | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selective Scale, Sleep Mode, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 14-LGA (2.5x3) |
Sensitivity (LSB/g) 16384 (±2g) ~ 2048 (±16g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IIM-42652 | TDK InvenSense | 0 | 1428-IIM-42652CT-ND | kr.20.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.82000 | kr.26.82 |
| 5 | kr.24.01600 | kr.120.08 |
| 10 | kr.22.97600 | kr.229.76 |
| 25 | kr.21.73360 | kr.543.34 |
| 50 | kr.20.88520 | kr.1,044.26 |
| 100 | kr.20.10730 | kr.2,010.73 |
| 500 | kr.18.54222 | kr.9,271.11 |
| 1.000 | kr.17.95932 | kr.17,959.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.16.78492 | kr.83,924.60 |
| Unit Price without VAT: | kr.26.82000 |
|---|---|
| Unit Price with VAT: | kr.33.52500 |











