ICP-10100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICP-10100
Enhanced Security System using motion and pressure sensors
InvenSense Pressure Sensors Explainer

ICP-10101

DigiKey Part Number
1428-1143-2-ND - Tape & Reel (TR)
1428-1143-1-ND - Cut Tape (CT)
1428-1143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICP-10101
Description
SENSOR 15.95PSIA 10LGA
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 10-WFLGA
Datasheet
 Datasheet
EDA/CAD Models
ICP-10101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Output Type
I2C
Output
-
Accuracy
-
Voltage - Supply
1.8V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFLGA
Supplier Device Package
10-LGA (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.42000kr.17.42
5kr.15.49200kr.77.46
10kr.14.78300kr.147.83
25kr.13.94760kr.348.69
50kr.13.37340kr.668.67
100kr.12.84900kr.1,284.90
500kr.11.79344kr.5,896.72
1.000kr.11.40044kr.11,400.44
5.000kr.11.25009kr.56,250.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.10.31405kr.103,140.50
Manufacturers Standard Package
Unit Price without VAT:kr.17.42000
Unit Price with VAT:kr.21.77500