YFF21SC1H472MT000N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 3.111
Unit Price: kr.3.11000
Datasheet
4700 pF Feed Through Capacitor 50V 400 mA 500mOhm 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF21SC1H472MT000N

DigiKey Part Number
445-3018-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YFF21SC1H472MT000N
Description
CAP FEEDTHRU 4700PF 20% 50V 0805
Customer Reference
Detailed Description
4700 pF Feed Through Capacitor 50V 400 mA 500mOhm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF21SC1H472MT000N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
400 mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Insertion Loss
30dB @ 40MHz ~ 2GHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0805 (2012 Metric), 4 PC Pad
Capacitance
4700 pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height (Max)
0.039" (1.00mm)
Voltage - Rated
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W2F15C4728AT1AKYOCERA AVX3.111478-11164-1-NDkr.3.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes