


W2F15C4728AT1A | |
|---|---|
DigiKey Part Number | 478-11164-2-ND - Tape & Reel (TR) 478-11164-1-ND - Cut Tape (CT) 478-11164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F15C4728AT1A |
Description | CAP FEEDTHRU 4700PF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 4700 pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance -20%, +50% | Height (Max) 0.045" (1.14mm) |
Voltage - Rated 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90200 | kr.19.02 |
| 50 | kr.1.41880 | kr.70.94 |
| 100 | kr.1.27120 | kr.127.12 |
| 500 | kr.1.02214 | kr.511.07 |
| 1.000 | kr.0.94523 | kr.945.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.82991 | kr.3,319.64 |
| 8.000 | kr.0.78706 | kr.6,296.48 |
| 12.000 | kr.0.76560 | kr.9,187.20 |
| 20.000 | kr.0.74181 | kr.14,836.20 |
| 28.000 | kr.0.72790 | kr.20,381.20 |
| 40.000 | kr.0.71452 | kr.28,580.80 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

