47 µH Shielded Wirewound Inductor 310 mA 1.406Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015T-470MR31

DigiKey Part Number
445-3703-2-ND - Tape & Reel (TR)
445-3703-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VLS3015T-470MR31
Description
FIXED IND 47UH 310MA 1.406 OHM
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 310 mA 1.406Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3015T-470MR31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
310mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.406Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS3012CX-470M-1TDK221445-180924-1-NDkr.1.59000Direct
SRN3015-470MBourns Inc.12.687SRN3015-470MCT-NDkr.2.41000Similar
In-Stock: 253
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.3.01800kr.30.18
100kr.2.48270kr.248.27
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000