
SRN3015-470M | |
|---|---|
DigiKey Part Number | SRN3015-470MTR-ND - Tape & Reel (TR) SRN3015-470MCT-ND - Cut Tape (CT) SRN3015-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015-470M |
Description | FIXED IND 47UH 400MA 1.406 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.406Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015-470M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.406Ohm Max |
Series | Q @ Freq 27 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 380mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.00300 | kr.20.03 |
| 100 | kr.1.64650 | kr.164.65 |
| 1.000 | kr.1.35384 | kr.1,353.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.27653 | kr.2,553.06 |
| 4.000 | kr.1.20371 | kr.4,814.84 |
| 6.000 | kr.1.16311 | kr.6,978.66 |
| 10.000 | kr.1.11393 | kr.11,139.30 |
| 14.000 | kr.1.08271 | kr.15,157.94 |
| 20.000 | kr.1.05060 | kr.21,012.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |


