
VLS201610ET-1R0N-CA | |
|---|---|
DigiKey Part Number | 445-16687-2-ND - Tape & Reel (TR) 445-16687-1-ND - Cut Tape (CT) 445-16687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610ET-1R0N-CA |
Description | FIXED IND 1UH 1.4A 119 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.4 A 119mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610ET-1R0N-CA Models |
Category | Current - Saturation (Isat) 1.35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 119mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±30% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-1R0N-H | TDK | 1.786 | 445-180933-1-ND | kr.2.66000 | Similar |
| NRV2010T1R0NGFV | Taiyo Yuden | 0 | 587-4297-1-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.95900 | kr.19.59 |
| 100 | kr.1.61040 | kr.161.04 |
| 1.000 | kr.1.32430 | kr.1,324.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.22467 | kr.2,449.34 |
| 4.000 | kr.1.15482 | kr.4,619.28 |
| 6.000 | kr.1.11586 | kr.6,695.16 |
| 10.000 | kr.1.06868 | kr.10,686.80 |
| 14.000 | kr.1.03873 | kr.14,542.22 |
| 20.000 | kr.1.00791 | kr.20,158.20 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

