1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.6 A 96mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRV2010T1R0NGFV

DigiKey Part Number
587-4297-2-ND - Tape & Reel (TR)
587-4297-1-ND - Cut Tape (CT)
587-4297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRV2010T1R0NGFV
Description
FIXED IND 1UH 1.6A 96 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.6 A 96mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.55A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
96mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.75000kr.17.50
25kr.1.62040kr.40.51
50kr.1.52660kr.76.33
100kr.1.43980kr.143.98
250kr.1.33192kr.332.98
500kr.1.25570kr.627.85
1.000kr.1.18387kr.1,183.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.09532kr.2,738.30
5.000kr.1.03286kr.5,164.30
7.500kr.0.99802kr.7,485.15
12.500kr.0.95583kr.11,947.88
17.500kr.0.92905kr.16,258.38
25.000kr.0.90149kr.22,537.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000