
VLS2010ET-3R3M | |
|---|---|
DigiKey Part Number | 445-6593-2-ND - Tape & Reel (TR) 445-6593-1-ND - Cut Tape (CT) 445-6593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2010ET-3R3M |
Description | FIXED IND 3.3UH 830MA 348 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 830 mA 348mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2010ET-3R3M Models |
Category | Current - Saturation (Isat) 830mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 348mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS201610CX-3R3M-1 | TDK | 21.117 | 445-172952-1-ND | kr.1.78000 | Similar |
| SDCL1V2010-3R3M-R | Eaton - Electronics Division | 0 | 283-SDCL1V2010-3R3M-RTR-ND | kr.0.31482 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.30600 | kr.13.06 |
| 100 | kr.1.07210 | kr.107.21 |
| 1.000 | kr.0.88170 | kr.881.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81533 | kr.1,630.66 |
| 4.000 | kr.0.76879 | kr.3,075.16 |
| 6.000 | kr.0.74283 | kr.4,456.98 |
| 10.000 | kr.0.71139 | kr.7,113.90 |
| 14.000 | kr.0.69142 | kr.9,679.88 |
| 20.000 | kr.0.67089 | kr.13,417.80 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

