



SDCL1V2010-3R3M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2010-3R3M-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDCL1V2010-3R3M-R |
Description | FIXED IND 3.3UH 950MA 280 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 950 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 280mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.083" L x 0.067" W (2.10mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.31482 | kr.629.64 |
| Unit Price without VAT: | kr.0.31482 |
|---|---|
| Unit Price with VAT: | kr.0.39353 |

