Similar
Similar

VLF302512MT-100M-CA | |
|---|---|
DigiKey Part Number | 445-16677-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF302512MT-100M-CA |
Description | FIXED IND 10UH 950MA 299 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 950 mA 299mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302512MT-100M-CA Models |
Category | Current - Saturation (Isat) 620mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 299mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-100M-CA | TDK | 4 | 445-175140-1-ND | kr.2.47000 | Similar |
| 74404031100A | Würth Elektronik | 231 | 732-9665-1-ND | kr.7.35000 | Similar |



