



74404031100A | |
|---|---|
DigiKey Part Number | 732-9665-2-ND - Tape & Reel (TR) 732-9665-1-ND - Cut Tape (CT) 732-9665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404031100A |
Description | FIXED IND 10UH 0.84A 254 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 0.84 A 254mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404031100A Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 254mOhm |
Series | Frequency - Self Resonant 58MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 870mA | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 50 | kr.6.09900 | kr.304.95 |
| 100 | kr.5.64890 | kr.564.89 |
| 1.000 | kr.5.05298 | kr.5,052.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.08930 | kr.8,178.60 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

