VLF3014AT-2R2M1R2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.3.17000
Datasheet

Similar


Bourns Inc.
In Stock: 32
Unit Price: kr.5.07000
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF3014AT-2R2M1R2

DigiKey Part Number
445-4177-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF3014AT-2R2M1R2
Description
FIXED IND 2.2UH 1.2A 100 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF3014AT-2R2M1R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
100mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.110" L x 0.102" W (2.80mm x 2.60mm)
Tolerance
±20%
Height - Seated (Max)
0.055" (1.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS3012HBX-2R2MTDK0445-175069-1-NDkr.3.17000Similar
SRU2013-2R2YBourns Inc.32SRU2013-2R2YCT-NDkr.5.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes