Similar

VLF3012ST-2R2M1R4 | |
|---|---|
DigiKey Part Number | 445-4200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF3012ST-2R2M1R4 |
Description | FIXED IND 2.2UH 1.4A 72 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.4 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF3012ST-2R2M1R4 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-2R2M | TDK | 0 | 445-175069-1-ND | kr.0.37000 | Similar |


